Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 6-FACH OS-SW :: ECO power strip, without switch, black

Item-No.: EL 6-FACH OS-SW
Colour:

€5,70
Category of goods: 1 = discountable

EL 6-FACH OS-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Approval
    • TÜV/GS
  • Measures
    • Length
    • 340 mm
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Without Switch Color: Black
The standard series in BRENNENSTUHL brands of high-quality specialty unbreakable plastic.
Clear design, various colors.
With 1,5 m connection cable H05VV-F 3G1, 0



Manufacturer : BRENNENSTUHL
Factory number : 1159400
Package weight : 0.407 kg
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Approval
    • TÜV/GS
  • Measures
    • Length
    • 340 mm
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual