Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 3-FACH SPI SW :: Socket outlet with spiral cable, black

Item-No.: EL 3-FACH SPI SW
Cable length:

€15,70
Category of goods: 1 = discountable

EL 3-FACH SPI SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 2.5 m

Three-way socket outlet with spiral cable.

  • Outlets rotated 45°

  • Suitable for wall mounting

  • Cable unstretched, approx. 1 m long, can be extended to 2.5 m

  • Safety angle plug, 230 V

  • For indoor use only




Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 2.5 m
Datasheet/manual