Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 3-FACH OS-WS :: ECO socket outlet, without switch, white

Item-No.: EL 3-FACH OS-WS
€3,15
Category of goods: 1 = discountable

EL 3-FACH OS-WS

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 170 mm
    • Width
    • 60 mm
    • Height
    • 40 mm
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Three-way socket outlet without switch.
Colour: white
The standard series in BRENNENSTUHL
brand quality in highly shatter-resistant
special plastic.
With 1.5-m connection cable H05VV-F 3G1.5.
With increased contact protection



Manufacturer : BRENNENSTUHL
Factory number : 1 15861 0015
Package weight : 0.325 kg
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 170 mm
    • Width
    • 60 mm
    • Height
    • 40 mm
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual