Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 3-FACH OS-LG :: ECO socket outlet, without switch, light grey

Item-No.: EL 3-FACH OS-LG
Technology:

Colour:

€3,15
Category of goods: 1 = discountable

EL 3-FACH OS-LG

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Colour
    • Light grey
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Approval
    • TÜV/GS
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Eco-Line With larger cable diameter in accordance with increased EU standard from 2010!

• Standard socket outlet in attractive colours and outstanding quality
• Outlets arranged diagonally to make it easy to plug in angle plugs
• Outlets with child safety feature


Three-way socket outlet without switch.
Colour: light grey
The standard series in BRENNENSTUHL
brand quality in highly shatter-resistant
special plastic.
With 1.5-m connection cable H05VV-F 3G1.5.



Manufacturer : BRENNENSTUHL
Factory number : 1157450
Package weight : 0.278 kg
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Colour
    • Light grey
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Approval
    • TÜV/GS
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual