Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 3-FACH MS5-WS :: Three-way socket outlet with switch, white, 5 m

Item-No.: EL 3-FACH MS5-WS
Colour:

Connection:

€8,99
Category of goods: 1 = discountable

EL 3-FACH MS5-WS

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 5
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Eco-Line with switch With larger cable diameter in accordance with increased EU standard from 2010!

• Standard socket outlet in attractive colours and outstanding quality
• Outlets arranged diagonally to make it easy to plug in angle plugs
• Illuminated safety switch, double pole on/off
• Outlets with increased contact protection.

H05 W-F3G 1.5 mm², and switch

Colour: white



Manufacturer : BRENNENSTUHL
Factory number : 1152920
Package weight : 0.772 kg
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 5
  • Implementation
    • Cable cross-section
    • 1.5 mm²