0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 3-FACH MS5-SW :: Three-way socket outlet with switch, black, 5 m

Item-No.: EL 3-FACH MS5-SW
Colour:

Cable length:

€8,99
Category of goods: 1 = discountable

EL 3-FACH MS5-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 5 m
Eco-Line with switch With larger cable diameter in accordance with increased EU standard from 2010!

• Standard socket outlet in attractive colours and outstanding quality
• Outlets arranged diagonally to make it easy to plug in angle plugs
• Illuminated safety switch, double pole on/off
• Outlets with increased contact protection.


H05 W-F3G 1.5 mm², and switch
Colour: black



Manufacturer : BRENNENSTUHL
Factory number : 1152900
Package weight : 0.777 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 5 m