0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 3-FACH MS-WS :: ECO socket outlet, with switch, white

Item-No.: EL 3-FACH MS-WS
Design:

Colour:

Cable length:

€4,20
Category of goods: 1 = discountable

EL 3-FACH MS-WS

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Three-way socket outlet with switch.
Colour: white
The standard series in BRENNENSTUHL
brand quality in highly shatter-resistant
special plastic.
With 1.5-m connection cable H05VV-F 3G1.5



Manufacturer : BRENNENSTUHL
Factory number : 1152320015
Package weight : 0.314 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m