Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 3-FACH MS-LG :: ECO socket outlet, with switch, light grey

Item-No.: EL 3-FACH MS-LG
Design:

Colour:

€4,20
Category of goods: 1 = discountable

EL 3-FACH MS-LG

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Light grey
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m

Three-way socket outlet with switch.
Colour: light grey
The standard series in BRENNENSTUHL
brand quality in highly shatter-resistant
special plastic.
With 1.5-m connection cable H05VV-F 3G1.5.



Manufacturer : BRENNENSTUHL
Factory number : 1152350
Package weight : 0.314 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Light grey
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m