Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 2-FACH UL :: Two-way socket outlet with overload protection

Item-No.: EL 2-FACH UL
€65,70
Category of goods: 1 = discountable

EL 2-FACH UL

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 2x
    • Design
    • Overload protection
    • Colour
    • White/blue
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²

For connecting two devices with high energy consumption

For connecting two devices with high energy consumption, such as a washing machine and tumble dryer.
· Connection cable with plug, 1.5 m long,
· 1 outlet auto-shut-off function, depends on energy,
· 1 outlet continuous current,

230 V~, 50 Hz, 16 A

The socket outlet with overload protection solves the problems of operating two devices with high energy consumption on a single supply line. Triggering of the fuse is prevented, and it is no longer necessary to lay new cables.

Typical application is for a washing machine and tumble dryer on a single supply line.
Simultaneous operation of both devices is possible, as the socket outlet with overload protection shuts off the tumble dryer during the washing machine heating phase. Once the heating phase is finished, the tumble dryer is automatically switched back on.

Observe the operating instructions for electronic dryers.

Dimensions: 75 x 45 x 270 mm
Weight: 450 g



Manufacturer : INTER BÄR GMBH
Factory number : 8100-001.01
Package weight : 0.549 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 2x
    • Design
    • Overload protection
    • Colour
    • White/blue
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual