Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 10-FACH MS-LG :: Ten-way socket outlet with switch, light grey

Item-No.: EL 10-FACH MS-LG
€12,95
Category of goods: 1 = discountable

EL 10-FACH MS-LG

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 10-fold
    • Colour
    • Light grey
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 530 mm
    • Width
    • 70 mm
    • Height
    • 60 mm

Socket outlet with switch

Ten external earthed outlets
Cable: 3-m connection cable H05VV-F 3G1.5
Colour: light grey
Length: 50 cm



Manufacturer : BRENNENSTUHL
Factory number : 1159350010
Package weight : 0.745 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 10-fold
    • Colour
    • Light grey
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 530 mm
    • Width
    • 70 mm
    • Height
    • 60 mm
Datasheet/manual