Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1951160609 :: Remote-Controlled Extension Socket

Item-No.: BRE 1951160609
€46,20
Category of goods: 1 = discountable

BRE 1951160609

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 6-fold
    • Design
    • With wireless remote control
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 570 mm
  • Interfaces
    • Connection
    • 3
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Premium-Line Remote-Controlled Extension Socket RC PL1 1001 6-way black/light grey 3m H05VV-F 3G1.5

  • For comfortable switching on and off of electrical appliances and lamps up to 3500 W.
  • Extension socket with 2-channel remote receiver, can also be operated manually.
  • Simple and flexible use by means of self-teaching coding.
  • 2 x 2 individually switched sockets (ON/OFF) for the independent control of different equipment groups.
  • 1 x 2 permanent outlets for devices in continuous operation.
  • 4-channel manual transmitter (433 MHz) with master buttons for switching all channels.
  • The handheld transmitter runs on 2 standard AAA batteries (included).
  • Works up to a distance of 25 metres.
  • Childproof sockets in a practical 45° arrangement.
  • In colourful display-packaging.
  • Patent pending.
  • Probably available as from August 2016 on.
  • Cable length: 3 m
  • Cable: H05VV-F 3G1,5
  • Length approx.: 57 cm
  • Socket: 2 x 2 separately switchable outlets (ON/OFF)
  • 1 x 2 Permanent
  • Nominal current: 16 A
  • Colour: Black/Light Grey



Manufacturer : BRENNENSTUHL
Factory number : 1951160609
Package weight : 1.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 6-fold
    • Design
    • With wireless remote control
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 570 mm
  • Interfaces
    • Connection
    • 3
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual