0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1951160601 :: Extension Socket With USB-charger

Item-No.: BRE 1951160601
Design:

Colour:

€26,40
Category of goods: 1 = discountable

BRE 1951160601

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 490 mm
Premium-Line Extension Socket With USB-charger 6-way black 3m H05VV-F 3G1.5

  • Robust extension sockets, designed to be the best and made of break-resistant special plastic material.
  • Elegant, sleek, timeless, high-quality design.
  • Earthed sockets in a 45° arrangement, ideal for angular plugs.
  • Illuminated 2-pole ON/OFF safety switch.
  • 2 USB-charging units.
  • Total charging amperage of max. 2100 mA for quick reload.
  • With option to wind the cable around the rail for storage.
  • With practical hanging facility.
  • Innovative mounting concept.
  • Childproof sockets.
  • Patent pending.
  • Cable length: 3 m
  • Cable: H05VV-F 3G1,5
  • Length approx.: 49 cm
  • Socket: 6
  • USB-ports: 2
  • Colour: Black
  • Plug-in system: DE



Manufacturer : BRENNENSTUHL
Factory number : 1951160601
Package weight : 0.862 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 490 mm
Datasheet/manual