Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1391000516 :: Premium-Alu-Line Extension Socket With USB-

Item-No.: BRE 1391000516
€31,50
Category of goods: 1 = discountable

BRE 1391000516

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black/silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 500 mm
  • Attractive, timeless, sturdy housing made from aluminium with hardwearing, matt-finished surfaces.
  • Extra robustness.
  • Excess cable can be wound around the housing.
  • Earthed sockets in a 45° arrangement, ideal for angular plugs.
  • Illuminated 2-pole ON/OFF safety switch.
  • With practical hanging facility.
  • 2 USB-charging units.
  • Total charging amperage of max. 2100 mA for quick reload.
  • Childproof sockets.
  • Packaging: with banderole.
  • Cable length: 3 m
  • Cable: H05VV-F 3G1,5
  • Length approx.: 50 cm
  • Socket: 6
  • Plug-in system: DE
  • USB-ports: 2



Manufacturer : BRENNENSTUHL
Factory number : 1391000516
Package weight : 1.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black/silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 500 mm
Datasheet/manual