Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1391000514 :: xtension Sockets with USB-charger 4-way

Item-No.: BRE 1391000514
€30,60
Category of goods: 1 = discountable

BRE 1391000514

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Black/silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 38 mm
Alu-Office-Line Extension Sockets with USB-charger 4-way 1.8m H05VV-F 3G1.5

  • For convenient connection of data processing/Video and audio sets directly with different appliances on the desk.
  • Elegant, ageless desktop design made from aluminium with unsusceptible, matt-finished surface.
  • Conceived cable routing and easy operation.
  • Comfortable to directly plug-in and switch-on the desk.
  • Earthed sockets in a 45° arrangement, ideal for angular plugs.
  • 2 USB-charging units.
  • Total charging amperage of max. 2100 mA for quick reload.
  • Illuminated 2-pole ON/OFF safety switch.
  • Childproof sockets.
  • Cable length: 1,8 m
  • Cable: H05VV-F 3G1,5
  • Length approx.: 38 cm
  • Socket: 4
  • Plug-in system: DE
  • USB-ports: 2



Manufacturer : BRENNENSTUHL
Factory number : 1394000514
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Black/silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 38 mm
Datasheet/manual