Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


9-FACH DOSE WS+S :: Power strip, 3+6 outlets, white with switch

Item-No.: 9-FACH DOSE WS+S
€4,65
Category of goods: 1 = discountable

9-FACH DOSE WS+S

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 9-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Electrical values
    • Approval
    • TÜV/GS
  • Interfaces
    • Connection
    • 1.4
  • Implementation
    • Cable cross-section
    • 1.5 mm²

White power strip 3 earthed contact + 6 Euro sockets with welded cable.



Package weight : 0.399 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 9-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Electrical values
    • Approval
    • TÜV/GS
  • Interfaces
    • Connection
    • 1.4
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual