Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


7-FACH DOSE WS+S :: Socket outlet, 3+4 sockets, white, with switch

Item-No.: 7-FACH DOSE WS+S
Design:

€4,50
Category of goods: 1 = discountable

7-FACH DOSE WS+S

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 7-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m

White socket outlet with 3 earthed + 4 Euro sockets and welded-on supply cable.



Package weight : 0.396 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 7-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual