0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6-FACH DOSE WS :: Socket outlet, 6 sockets, white

Item-No.: 6-FACH DOSE WS
Design:

Colour:

Cable length:

€4,15
Category of goods: 1 = discountable

6-FACH DOSE WS

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
White 6-socket outlet with welded-on supply cable. 1.5 m


Package weight : 0.3562 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual