Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6-FACH DOSE WS 3 :: 6-socket outlet, white, 3 m cable

Item-No.: 6-FACH DOSE WS 3
Design:

Colour:

Cable length:

€5,80
Category of goods: 1 = discountable

6-FACH DOSE WS 3

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • White
  • Measures
    • Cable length
    • 3 m

Without switch Colour: white

Outlets with increased contact protection.

Approx. 3-m connection cable H05VV-F 3G1.5



Package weight : 0.555 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • White
  • Measures
    • Cable length
    • 3 m
Datasheet/manual