Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6-FACH DOSE W+S3 :: Power Strip, 6-compartment switch, white, 3 M

Item-No.: 6-FACH DOSE W+S3
Technology:

Colour:

Connection:

€7,65
Category of goods: 1 = discountable

6-FACH DOSE W+S3

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 6-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Interfaces
    • Connection
    • 3
  • Implementation
    • Cable cross-section
    • 1.5 mm²
White 6-way power strip with lighted switch.
Cable length: 3m



Package weight : 0.582 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 6-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Interfaces
    • Connection
    • 3
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual