0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6-FACH DOSE SWS3 :: Socket outlet, six sockets, with switch, black, 3 m

SAVE9%
Item-No.: 6-FACH DOSE SWS3
Design:

Cable length:

€6,71
€6,10
Category of goods: 1 = discountable

6-FACH DOSE SWS3

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
Black six-socket outlet with illuminated switch.
Cable length: approximately 3.0 m.



Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
Datasheet/manual