Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6-FACH DOSE SW :: Socket outlet, 6 sockets, black, 3x1.5 mm²

Item-No.: 6-FACH DOSE SW
Technology:

Colour:

Connection:

€4,35
Category of goods: 1 = discountable

6-FACH DOSE SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV310-1.5
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Black 6-socket outlet with welded-on supply cable.

• Supply cable 3 x 1.5 mm²
• With increased touch protection
• Electrical sockets rotated by 45°



Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV310-1.5
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual