Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6-FACH DOSE SW+S :: Socket outlet, 6 sockets, with switch, black

Item-No.: 6-FACH DOSE SW+S
Cable length:

€5,50
Category of goods: 1 = discountable

6-FACH DOSE SW+S

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m

Black 6-socket outlet with illuminated switch.
Cable length: approx. 1.5 m



Package weight : 0.419 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual