Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6-FACH DOSE B+S :: Socket outlet, 6 sockets, with switch, brown

Item-No.: 6-FACH DOSE B+S
Colour:

€4,99
Category of goods: 1 = discountable

6-FACH DOSE B+S

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Brown
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Brown 6-socket outlet with illuminated switch.

- GS-tested
- Core cross-section 1.5 mm²
- Childproof/contact protection
- Angled safety plug



Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Brown
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual