Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


5-FACH DOSE WSOK :: Five-way socket outlet without cable, white

Item-No.: 5-FACH DOSE WSOK
Design:

€3,25
Category of goods: 1 = discountable

5-FACH DOSE WSOK

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 5-fold
    • Colour
    • White
  • Measures
    • Cable length
    • 0 m

White five-way socket outlet without cable.

With lug for screw mounting.

• Outlets rotated by 45°



Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 5-fold
    • Colour
    • White
  • Measures
    • Cable length
    • 0 m
Datasheet/manual