0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3-FACH DOSE WS3S :: Power strip, 3-way, white, 3-m cable, switch

Item-No.: 3-FACH DOSE WS3S
€6,20
Category of goods: 1 = discountable

3-FACH DOSE WS3S

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
Black 3-way power strip with welded cable and illuminated switch.

• Conductor cross-section: 1.5 mm²
• With increased touch protection
• Electrical sockets rotated by 45°
• Angled plug

Technical data:

Colour black
Length 3 m
Switch: yes
Wall mounting: no
Output: max. 3500 W
Earthed sockets: 3
Voltage: 250 V
Max. load: 16 A
Cable specification H05VV-F 3G 1.5 mm²



Manufacturer : GOOBAY
Factory number : 51083
Package weight : 0.486 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
Datasheet/manual