Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3-FACH DOSE SWOK :: Power strip, 3-way, black, without cable

Item-No.: 3-FACH DOSE SWOK
Colour:

Cable length:

€1,90
Category of goods: 1 = discountable

3-FACH DOSE SWOK

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
  • Measures
    • Cable length
    • 0 m

Black 3-way power strip without cable.

With lug for screw mounting.

• Electrical sockets rotated by 45°



Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
  • Measures
    • Cable length
    • 0 m
Datasheet/manual