Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3-FACH DOSE SW 5 :: Power strip, 3-way, black, 5-m cable

Item-No.: 3-FACH DOSE SW 5
Cable length:

€6,30
Category of goods: 1 = discountable

3-FACH DOSE SW 5

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 5 m

Black 3-way power strip with welded cable.

5 Meter Zuleitung
• Conductor cross-section: 1.5 mm²
• With increased touch protection
• Electrical sockets rotated by 45°



Package weight : 0.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 5 m
Datasheet/manual