Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEM EG-PM2 :: ENERGENIE programmable bar USB

Item-No.: GEM EG-PM2
€45,50
Category of goods: 1 = discountable

GEM EG-PM2

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • Programmable
    • Technology
    • 6-fold
    • Colour
    • Black
  • Power supply
    • Output voltage, connection
    • Socket output, type F
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

• 6 connections; 4 slots are programmable
• Very easy programming of power strips with the Power Manager software
• Programming and controlling via PC/laptop
• Suitable for wall mounting
• Child-proof slots

Application example
Parallel starts e.g. from the PC, scanner and laser printer can be set easily using the Power Manager software.
Or automated on and off times of the TV-set or lamps can also be easily programmed and controlled.

Programming and Control Functions
Thanks to the easy-to-understand Power Manager software, programming and controlling of power strips is now a breeze. Users can define and control favourite control processes conveniently from a PC or a laptop.

Both a timer function to set up different time profiles and parallel sequences can be configured easily using the USB interface on the power strip (for example, starting Excel could also enable the printer and other peripherals).

Energy saving
The Energenie power strip is energy saving and thus cost-effective. Standby power waste is history, because now all the connected devices can be shut down easily from a PC/laptop.



Manufacturer : GEMBIRD
Factory number : EG-PM2
Package weight : 1.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • Programmable
    • Technology
    • 6-fold
    • Colour
    • Black
  • Power supply
    • Output voltage, connection
    • Socket output, type F
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed