Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 51006 :: power socket with external switch 1.5 m

Item-No.: GB 51006
€17,80
Category of goods: 1 = discountable

GB 51006

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • White
  • Measures
    • Cable length
    • 1.5 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • illuminated switch

  • Conductor size 1.5mm²

  • Children safety shouters

  • 90° angled plug

  • controll LED

  • robust aluminium housing with shock-restiant frame

  • wall mounting possible



Manufacturer : GOOBAY
Factory number : 51006
Package weight : 0.806 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • White
  • Measures
    • Cable length
    • 1.5 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual