0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 5-FACH CSP24 :: EcoLine Comfort Switch Plus CSP 24

Item-No.: EL 5-FACH CSP24
€18,30
Category of goods: 1 = discountable

EL 5-FACH CSP24

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Anthracite
  • Measures
    • Cable length
    • 1.5 m
    • Width
    • 390 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Six-way socket outlet, 1.5 m, H05VV-F 3G1.5, two permanent, four switchable

  • Socket outlet with convenient, external foot-operated switch and two permanent outlets
  • Easily switch on and off your electrical devices using the external foot-operated switch, while the socket outlet remains out of sight behind the desk or cupboard
  • Sturdy foot-operated switch with integrated control light and 1.5-m flexible control line
  • 2 permanent outlets, 4 switchable outlets (ON/OFF)
  • Outlets with child safety feature in convenient 45° layout
  • Cable length: 1.5 m
  • Cable designation: H05VV-F 3G1.5
  • Length approx.: 39 cm
  • Outlets: 2 permanent
  • 4 switchable
  • Colour: anthracite



Manufacturer : BRENNENSTUHL
Factory number : 1159560516
Package weight : 0.758 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Anthracite
  • Measures
    • Cable length
    • 1.5 m
    • Width
    • 390 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual