Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1508220 :: Eco Line Comfort Switch

Item-No.: BRE 1508220
€11,95
Category of goods: 1 = discountable

BRE 1508220

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 1-fold
    • Colour
    • White
  • Interfaces
    • Connection
    • 1.5
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F
Eco Line Comfort Switch Adapter EL CSA 1 foot switch with control light

  • Adapter with comfortable, external foot switch.
  • Robust hand/foot switch with flexible 1.5 m cable.
  • Convenient switching state indicator on the external switch.
  • Switchable sockets with childproof, max. 3500 W.
  • In blister packaging.
  • Available as from August 2016.
  • Nominal voltage: 230 V
  • Nominal current: 16 A
  • Cable length: 1,5 m
  • Plug-in system: DE



Manufacturer : BRENNENSTUHL
Factory number : 1508220
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 1-fold
    • Colour
    • White
  • Interfaces
    • Connection
    • 1.5
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F
Datasheet/manual