0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1159450616 :: EcoLine Comfort Switch 6-way, anthracite

Item-No.: BRE 1159450616
€18,30
Category of goods: 1 = discountable

BRE 1159450616

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Anthracite
  • Measures
    • Cable length
    • 1.5 m
    • Width
    • 390 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Socket outlet with comfortable, external hand/foot-operated switch.
  • For easily turning electrical devices on and off with the external foot-operated switch while the socket outlet remains out of sight under a desk or behind a cabinet.
  • Sturdy foot-operated switch with control lamp.
  • Safe and energy-efficient thanks to 2-pole disconnection.
  • 1.5-m flexible control cable to the external foot-operated switch.
  • 2-m resilient mains cable.
  • Load capacity of up to 16 A/3680 W.
  • Outlets with child safety feature in convenient 45° layout
  • Cable length: 2 m
  • Cable designation: H05VV-F 3G1.5
  • Length approx.: 39 cm
  • Outlets: 6
  • Colour: Anthracite
  • Plug-in system: DE



Manufacturer : BRENNENSTUHL
Factory number : 1159450616
Package weight : 0.906 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Anthracite
  • Measures
    • Cable length
    • 1.5 m
    • Width
    • 390 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual