Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1150050 :: Power Manager PMA 6-way, 4x USB

Item-No.: BRE 1150050
€47,95
Category of goods: 1 = discountable

BRE 1150050

  • Product Description
  • Technical information
  • General
    • Type
    • Device manager
    • Technology
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black
  • Measures
    • Cable length
    • 2 m
    • Width
    • 380 mm
    • Height
    • 60 mm
    • Depth
    • 300 mm
  • Power supply
    • Output voltage, connection
    • Socket output, type F
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

Power Manager PMA USB 15,000-A overvoltage protection 6-way, USB ports 4 2m H05VV-F 3G1.5

  • Saving energy by intelligent switching.

  • Clear and attractive control centre for your entire PC or HiFi system. This device also perfectly serves as a space for your notebook or monitor.

  • Up to six different devices can be switched easily and separately. 1 main switch 2-pole and 6 device switches 1-pole, all illuminated for quick and easy control.

  • Surge and lightning protection up to 19,500 A to protect all connected devices, e.g. against indirect lightning strikes.

  • Integrated HF-filter to protect against high-frequency failures.

  • 4-way USB hub 2.0 to easily connect additional USB devices.

  • USB connection cable included.

  • Outlets with child safety feature.

  • In a coloured box.

  • Cable length: 2 m

  • Cable designation: H05VV-F 3G1.5

  • Dimensions: 38 x 30 x 6 cm

  • Outlets: 6

  • Nominal current: 16 A

  • Interference suppression filter: EMI/RFI

  • USB ports: 4

  • Plug-in system: DE




Manufacturer : BRENNENSTUHL
Factory number : 1150050
Package weight : 2.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device manager
    • Technology
    • 6-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black
  • Measures
    • Cable length
    • 2 m
    • Width
    • 380 mm
    • Height
    • 60 mm
    • Depth
    • 300 mm
  • Power supply
    • Output voltage, connection
    • Socket output, type F
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed