Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOOS RC7U :: 7-fold device manager with over-voltage protection

Item-No.: BOOS RC7U
€54,40
Category of goods: 1 = discountable

BOOS RC7U

  • Product Description
  • Technical information
  • General
    • Type
    • Device manager
    • Technology
    • 7-fold
    • Colour
    • Black/grey
  • Measures
    • Width
    • 400 mm
    • Height
    • 65 mm
    • Depth
    • 190 mm

The device manager. Optimum access thanks to the option of positioning below a monitor.

Easily switch up to seven connected consumers on and off via the clear control panel. The individual illuminated switches show you at a glance which consumers are switched on or off. The main switch allows you to switch all components on or off at the same time.

The over-voltage protection ensures reliable protection against damage caused by over-voltage.

The ideal extension to your computer area or hobby corner. Up to seven connected consumers can be easily and conveniently managed from a central station.

Devices such as computers, monitors, printers, scanners, modems etc. are
connected easily on the back of the power box and
switched on and off via a station.

The integrated mains filter protects against high-frequency interference signals.

The individual switches are illuminated when the respective devices are switched on.

Rated operating voltage: 230 V AC/50 Hz
Total connection power: 3500 watt
Housing size (W x H x D) 400 x 65 x 190 mm
Version with 1.5-m power cord



Manufacturer : BOOS
Factory number : RC7U
Package weight : 2.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device manager
    • Technology
    • 7-fold
    • Colour
    • Black/grey
  • Measures
    • Width
    • 400 mm
    • Height
    • 65 mm
    • Depth
    • 190 mm
Datasheet/manual