Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOOS RC7 :: 7-fold device manager

Item-No.: BOOS RC7
€43,70
Category of goods: 1 = discountable

BOOS RC7

  • Product Description
  • Technical information
  • General
    • Type
    • Device manager
    • Technology
    • 7-fold
    • Colour
    • Black/grey
  • Measures
    • Width
    • 400 mm
    • Height
    • 65 mm
    • Depth
    • 190 mm

The device manager. Optimum access thanks to the option of positioning below a monitor.

Easily switch up to seven connected consumers on and off via the clear control panel. The individual illuminated switches show you at a glance which consumers are switched on or off. The main switch allows you to switch all components on or off at the same time.

The ideal extension to your computer area or hobby corner. Up to seven connected consumers can be easily and conveniently managed from a central station.

Devices such as computers, monitors, printers, scanners, modems etc. are
connected easily on the back of the power box and
switched on and off via a station.

The integrated mains filter protects against high-frequency interference signals.

The individual switches are illuminated when the respective devices are switched on.

Rated operating voltage: 230 V AC/50 Hz
Total connection power: 3500 watt
Housing size (W x H x D) 400 x 65 x 190 mm
Version with 1.5-m power cord



Manufacturer : BOOS
Factory number : RC7
Package weight : 2.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device manager
    • Technology
    • 7-fold
    • Colour
    • Black/grey
  • Measures
    • Width
    • 400 mm
    • Height
    • 65 mm
    • Depth
    • 190 mm
Datasheet/manual