Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS AES3 :: Smart PC energy-saving socket

Item-No.: ANS AES3
€15,20
Category of goods: 1 = discountable

ANS AES3

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Design
    • Adaptive
    • Technology
    • 1-fold
    • Colour
    • Black/green
  • Power supply
    • Output voltage, connection
    • Socket output, type F
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing

Smart PC energy-saving socket with zero-watt technology

Adaptive:
Prevents power consumption during standby operation of almost any device

Reactivation of the devices at the simple push of a button

For computers and other standby devices

Max. 2500 watt (10 A) switching capacity



Manufacturer : ANSMANN
Factory number : 5024083
Package weight : 0.302 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Design
    • Adaptive
    • Technology
    • 1-fold
    • Colour
    • Black/green
  • Power supply
    • Output voltage, connection
    • Socket output, type F
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing