Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 3VG VR SET :: Lockable solid-rubber plug /socket

Item-No.: SST 3VG VR SET
€10,50
Category of goods: 1 = discountable

SST 3VG VR SET

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber plug
    • Design
    • Set: plug + coupling
    • Technology
    • Lockable
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP 44

Rubber plug/socket set, IP44 shatter- and shockproof; consisting of
an earthed solid-rubber plug and earthed rubber socket
with connector lock and splash cap.
The locking together of the plug and socket has the great advantage that
devices equipped with it, such as drilling machines, hedge shears etc.,
no longer get accidentally detached from the extension cable.
Connection cross-section: up to 3 x 2.5 mm², 250 V AC, 16 A



Manufacturer : KOPP
Factory number : 190716017
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber plug
    • Design
    • Set: plug + coupling
    • Technology
    • Lockable
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP 44
Datasheet/manual