Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 3VG VR KU :: Lockable solid-rubber earthed socket

Item-No.: SST 3VG VR KU
€7,35
Category of goods: 1 = discountable

SST 3VG VR KU

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling with earthing contact
    • Design
    • Coupling
    • Technology
    • Lockable
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • IP 44

Rubber earthed socket, IP 44, with connector lock,
splash-protection cap and anti-kink sleeve.
Locks all plugs with guide cams up to 7 mm in length.
Shatter- and shockproof
Insert: Nylon, cap: Rubber
For cable cross-sections up to 3 x 2.5 mm², 16 A, 250 V AC



Manufacturer : KOPP
Factory number : 180616000
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling with earthing contact
    • Design
    • Coupling
    • Technology
    • Lockable
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • IP 44
Datasheet/manual