Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 3VG SW :: Solid hard-rubber plug, 250 V / 10–16 A

Item-No.: SST 3VG SW
€3,25
Category of goods: 1 = discountable

SST 3VG SW

  • Product Description
  • Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Typ F - CEE 7/4
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • Splash-proof to IP44

Solid hard-rubber plug with drops and hammer characters.



Manufacturer : KOPP
Factory number : 179516054
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Typ F - CEE 7/4
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • Splash-proof to IP44
Datasheet/manual