Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 3 SW :: Earthed plug, hard rubber, straight, black

Item-No.: SST 3 SW
Colour:

€1,53
Category of goods: 1 = discountable

SST 3 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Typ F - CEE 7/4
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A

Earthed plug, hard rubber



Package weight : 0.0442 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Typ F - CEE 7/4
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
Datasheet/manual