Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 2 SW :: Earthed plug, angled, plastic, black

Item-No.: SST 2 SW
Colour:

€1,20
Category of goods: 1 = discountable

SST 2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact - right-angle plug
    • Design
    • Typ F - CEE 7/4
    • Technology
    • gewinkelt
    • Colour
    • Black
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 10 - 16 A

Earthed angled plug



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact - right-angle plug
    • Design
    • Typ F - CEE 7/4
    • Technology
    • gewinkelt
    • Colour
    • Black
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 10 - 16 A
Datasheet/manual