Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 12 CH WS :: CONNECTOR T12 WHITE PARTLY ISO

Item-No.: SST 12 CH WS
€1,55
Category of goods: 1 = discountable

SST 12 CH WS

  • Product Description
  • Technical information
  • General
    • Type
    • Mains plug
    • Design
    • Switzerland
    • Colour
    • White
  • Electrical values
    • Load limit
    • 250 V / 10 A
Type L+N+PE


Manufacturer : STEFFEN
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains plug
    • Design
    • Switzerland
    • Colour
    • White
  • Electrical values
    • Load limit
    • 250 V / 10 A
Datasheet/manual