Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSK 13 CH SW :: Black mains coupling, type 23, Switzerland

Item-No.: SSK 13 CH SW
€7,30
Category of goods: 1 = discountable

SSK 13 CH SW

  • Product Description
  • Technical information
  • General
    • Type
    • Mains coupling
    • Design
    • Switzerland
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 16 A

Load capacity 16 A/250 VAC
Pins L + N + PE
Plug version 13



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains coupling
    • Design
    • Switzerland
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 16 A
Datasheet/manual