Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSK 1 BR :: Earthed socket, plastic, brown, straight

Item-No.: SSK 1 BR
Colour:

€0,99
Category of goods: 1 = discountable

SSK 1 BR

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling with earthing contact
    • Design
    • Typ F - CEE 7/3
    • Colour
    • Brown
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 10 - 16 A
Earthed socket


Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling with earthing contact
    • Design
    • Typ F - CEE 7/3
    • Colour
    • Brown
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 10 - 16 A
Datasheet/manual