Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMP 104548 :: SmartPlug flat plug, black

Item-No.: SMP 104548
Colour:

€7,10
Category of goods: 1 = discountable

SMP 104548

  • Product Description
  • Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Super-flat
    • Technology
    • extra flach
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
The space-saving problem solver behind cabinets and desks.

Earthed plug.



Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Super-flat
    • Technology
    • extra flach
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
Datasheet/manual