Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PINFIX WS :: Pinfix® grip for Euro plug (pack of 2), white

Item-No.: PINFIX WS
€3,40
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

PINFIX WS

  • Product Description
  • Technical information
  • General
    • Type
    • Plug fixing
    • Colour
    • White
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Packaging
    • Packaging
    • Pack of 2

Pinfix® holds Euro plugs securely in safety sockets.

Pack of 2.

White



Manufacturer : HEITRONIC
Factory number : 46227
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug fixing
    • Colour
    • White
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Packaging
    • Packaging
    • Pack of 2
Datasheet/manual