Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HGS 2 SW :: High temperature plug — up to 155°C, black, angled

Item-No.: HGS 2 SW
€2,50
Category of goods: 1 = discountable

HGS 2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Heater plug
    • Design
    • Angled
    • Technology
    • gewinkelt
    • Colour
    • Black
    • Temperatur max.
    • 155
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A

High temperature equipment plug



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heater plug
    • Design
    • Angled
    • Technology
    • gewinkelt
    • Colour
    • Black
    • Temperatur max.
    • 155
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
Datasheet/manual