Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HGS 1 SW :: High temperature plug — up to 155°C, black, straight

Item-No.: HGS 1 SW
Colour:

€1,80
Category of goods: 1 = discountable

HGS 1 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Heater plug
    • Design
    • Straight
    • Colour
    • Black
    • Temperatur max.
    • 155
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A

High temperature equipment plug



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heater plug
    • Design
    • Straight
    • Colour
    • Black
    • Temperatur max.
    • 155
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
Datasheet/manual