Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HGE 1 SW :: High temperature mounting socket, horizontal fitting

Item-No.: HGE 1 SW
€1,70
Category of goods: 1 = discountable

HGE 1 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Panel jack
    • Design
    • With longitudinal flange
    • Colour
    • Black
    • Temperatur max.
    • 155
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Mounting
    • horizontal
  • Interfaces
    • Connection
    • Plug-in/soldered connection

High temperature equipment mounting box

4.75-mm plug/solder connection with long flange for horizontal mounting



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel jack
    • Design
    • With longitudinal flange
    • Colour
    • Black
    • Temperatur max.
    • 155
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Mounting
    • horizontal
  • Interfaces
    • Connection
    • Plug-in/soldered connection
Datasheet/manual