Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVOLINE PLUG :: Innovative space-saving lever plug in black

Item-No.: EVOLINE PLUG
Colour:

€9,65
Category of goods: 1 = discountable

EVOLINE PLUG

  • Product Description
  • Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Super-flat
    • Technology
    • With lever
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A

Super-flat safety plug with lever

The "EVOline® plug" connector unit features two key innovations: one is its very low height, which allows the furniture in front of an electrical outlet to be positioned almost flush with the wall and thus more flexibly in the room, and the other is its movable plug face.

This mobility means that no force is required to disconnect the plug from the
power outlet. The EVOline® plug uses leverage to press itself out of the wall socket automatically. This handy plug with extended handle element is easy to use, especially for older people.

Plug colour: black

Design: Siegfried Schulte, in-house design



Manufacturer : EVOLINE
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • Super-flat
    • Technology
    • With lever
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A